
86093488694755E3LF | |
|---|---|
DigiKey Part Number | 609-86093488694755E3LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093488694755E3LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093488694755E3LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style R/2 (1/2 R) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | ₩5,825.60417 | ₩2,237,032 |
