
86093487394755E1LF | |
|---|---|
DigiKey Part Number | 609-86093487394755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093487394755E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold, GXT™ Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093487394755E1LF Models |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins | Contact Finish Gold, GXT™ |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | ₩5,368.39583 | ₩2,061,464 |

