
10045271-101LF | |
|---|---|
DigiKey Part Number | 10045271-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10045271-101LF |
Description | CONN RCPT HIGH SPEED 72POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10045271-101LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 9 |
Series | Number of Columns 8 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Daughtercard | Contact Layout, Typical 24 Differential Pairs, 24 Ground |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style High Speed | Color Natural |
Number of Positions 72 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | ₩14,862.22457 | ₩26,008,893 |

