
10045267-101LF | |
|---|---|
DigiKey Part Number | 10045267-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10045267-101LF |
Description | CONN HDR HI SPEED 72POS EDGE MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10045267-101LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 9 |
Series | Number of Columns 8 |
Packaging Tube | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | ₩22,509.72296 | ₩30,388,126 |
