67150 BL321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 100
Unit Price: ₩4,349.96000
Datasheet
16 AWG Hook-Up Wire 84/0.0063" Blue 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67150 BL321

DigiKey Part Number
216-67150BL321-ND
Manufacturer
Manufacturer Product Number
67150 BL321
Description
HOOK-UP STRND 16AWG BLUE 164'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 84/0.0063" Blue 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
84/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
164.0' (50.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG BLUE 1640.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG BLUE 328.1'
In-Stock: 0
Unit Price: