16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39116 013100

DigiKey Part Number
BEL3556-100-ND
Manufacturer
Manufacturer Product Number
39116 013100
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
100₩4,524.01000₩452,401
200₩4,301.92500₩860,385
300₩4,176.26333₩1,252,879
500₩4,022.20400₩2,011,102
700₩3,923.24000₩2,746,268
1,000₩3,820.49000₩3,820,490
Manufacturers Standard Package