540001 BK005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: ₩37,193.01000
Datasheet
1/0 AWG Hook-Up Wire 19/0.0745" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540001 BK005

DigiKey Part Number
540001BK005-ND
Manufacturer
Manufacturer Product Number
540001 BK005
Description
HOOK-UP STRND 1/0AWG BLACK 100'
Customer Reference
Detailed Description
1/0 AWG Hook-Up Wire 19/0.0745" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0745"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.495" (12.57mm)
Jacket (Insulation) Thickness
0.053" (1.35mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 1/0AWG BLACK 500'
In-Stock: 0
Unit Price: ₩3,118,221.00000