Similar

540001 BK002 | |
|---|---|
DigiKey Part Number | 540001BK002-ND |
Manufacturer | |
Manufacturer Product Number | 540001 BK002 |
Description | HOOK-UP STRND 1/0AWG BLACK 500' |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 19/0.0745" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0745" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.495" (12.57mm) | |
Jacket (Insulation) Thickness | 0.053" (1.35mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
