Similar

BB-ESW208-2MC-T | |
|---|---|
DigiKey Part Number | BB-ESW208-2MC-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-ESW208-2MC-T |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Advantech Corporation | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Ports 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-2728MI-BE | Advantech Corporation | 0 | 2084-EKI-2728MI-BE-ND | ₩1,283,947.00000 | Similar |
