Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2728MI-BE

DigiKey Part Number
2084-EKI-2728MI-BE-ND
Manufacturer
Manufacturer Product Number
EKI-2728MI-BE
Description
NETWORK SWITCH UNMANAGED 8-PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
EKI-2728MI-BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Advantech Corporation
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Multimode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Active
Voltage - Input
12 ~ 48VDC
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 75°C
Copper Ports
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,283,947.00000₩1,283,947
Manufacturers Standard Package