


ATS-54290W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1253-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54290W-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,239.00000 | ₩14,239 |
| 10 | ₩12,608.50000 | ₩126,085 |
| 25 | ₩12,009.24000 | ₩300,231 |
| 50 | ₩11,575.28000 | ₩578,764 |
| 100 | ₩11,156.44000 | ₩1,115,644 |
| 300 | ₩10,522.71667 | ₩3,156,815 |
| 500 | ₩10,240.08200 | ₩5,120,041 |
| 1,000 | ₩9,868.19100 | ₩9,868,191 |