


ATS-54290R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1236-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54290R-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,764.00000 | ₩18,764 |
| 10 | ₩16,611.60000 | ₩166,116 |
| 25 | ₩15,822.08000 | ₩395,552 |
| 50 | ₩15,250.02000 | ₩762,501 |
| 100 | ₩14,697.90000 | ₩1,469,790 |
| 300 | ₩13,862.63667 | ₩4,158,791 |
| 500 | ₩13,490.02600 | ₩6,745,013 |
| 1,000 | ₩12,999.87900 | ₩12,999,879 |