


ATS-54290K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1219-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54290K-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩17,236.00000 | ₩17,236 |
| 10 | ₩15,258.70000 | ₩152,587 |
| 25 | ₩14,534.64000 | ₩363,366 |
| 50 | ₩14,008.94000 | ₩700,447 |
| 100 | ₩13,501.92000 | ₩1,350,192 |
| 300 | ₩12,734.71000 | ₩3,820,413 |
| 500 | ₩12,392.51200 | ₩6,196,256 |
| 1,000 | ₩11,942.35100 | ₩11,942,351 |