


ATS-54270K-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54270K-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54270K-C0-R0 |
Description | HEATSINK 27X27X14.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,745.00000 | ₩13,745 |
| 10 | ₩12,165.20000 | ₩121,652 |
| 30 | ₩11,476.43333 | ₩344,293 |
| 50 | ₩11,169.10000 | ₩558,455 |
| 100 | ₩10,764.93000 | ₩1,076,493 |
| 250 | ₩10,252.46800 | ₩2,563,117 |
| 500 | ₩9,880.67000 | ₩4,940,335 |
| 1,000 | ₩9,521.89000 | ₩9,521,890 |