Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
We Own The Board

ATS-54250W-C0-R0

DigiKey Part Number
ATS-54250W-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-54250W-C0-R0
Description
HEATSINK 25X25X24.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩11,799.00000₩11,799
10₩10,440.10000₩104,401
30₩9,849.16667₩295,475
50₩9,585.48000₩479,274
100₩9,238.76000₩923,876
250₩8,799.18800₩2,199,797
500₩8,480.17600₩4,240,088
1,000₩8,172.36200₩8,172,362
Manufacturers Standard Package