


ATS-54250R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1234-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54250R-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,440.00000 | ₩18,440 |
| 10 | ₩16,321.20000 | ₩163,212 |
| 25 | ₩15,546.56000 | ₩388,664 |
| 50 | ₩14,984.70000 | ₩749,235 |
| 100 | ₩14,442.15000 | ₩1,444,215 |
| 300 | ₩13,621.40333 | ₩4,086,421 |
| 500 | ₩13,255.27600 | ₩6,627,638 |
| 1,000 | ₩12,773.67100 | ₩12,773,671 |