Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
We Own The Board

ATS-54230R-C1-R0

DigiKey Part Number
ATS1233-ND
Manufacturer
Manufacturer Product Number
ATS-54230R-C1-R0
Description
HEAT SINK 23MM X 23MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.900" (23.00mm)
Width
0.906" (23.01mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
0.3W @ 20°C
Thermal Resistance @ Forced Air Flow
7.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩18,286.00000₩18,286
10₩16,177.60000₩161,776
25₩15,408.80000₩385,220
50₩14,851.56000₩742,578
100₩14,314.12000₩1,431,412
300₩13,500.63000₩4,050,189
500₩13,137.84000₩6,568,920
1,000₩12,660.48200₩12,660,482
Manufacturers Standard Package