


ATS-54230K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1216-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54230K-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | 0.3W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 8.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,834.00000 | ₩16,834 |
| 10 | ₩14,895.70000 | ₩148,957 |
| 25 | ₩14,188.72000 | ₩354,718 |
| 50 | ₩13,675.36000 | ₩683,768 |
| 100 | ₩13,180.53000 | ₩1,318,053 |
| 300 | ₩12,431.59667 | ₩3,729,479 |
| 500 | ₩12,097.59400 | ₩6,048,797 |
| 1,000 | ₩11,658.12000 | ₩11,658,120 |