Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
We Own The Board

ATS-54210R-C1-R0

DigiKey Part Number
ATS1232-ND
Manufacturer
Manufacturer Product Number
ATS-54210R-C1-R0
Description
HEAT SINK 21MM X 21MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.827" (21.00mm)
Width
0.827" (21.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
0.3W @ 20°C
Thermal Resistance @ Forced Air Flow
7.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩18,116.00000₩18,116
10₩16,032.40000₩160,324
25₩15,271.04000₩381,776
50₩14,718.74000₩735,937
100₩14,186.09000₩1,418,609
300₩13,379.91000₩4,013,973
500₩13,020.28000₩6,510,140
1,000₩12,547.24600₩12,547,246
Manufacturers Standard Package