
ABM8W-27.1200MHZ-8-R40-D3Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-27.1200MHZ-8-R40-D3Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.1200MHZ-8-R40-D3Y-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.1200MHZ-8-R40-D3Y-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-8-33-AGN-TR | ECS Inc. | 679 | XC2515CT-ND | ₩764.00000 | Parametric Equivalent |
| ECS-271.2-8-33-JGN-TR | ECS Inc. | 5,428 | XC2657CT-ND | ₩719.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩645.20000 | ₩6,452 |
| 25 | ₩609.68000 | ₩15,242 |
| 50 | ₩584.30000 | ₩29,215 |
| 100 | ₩560.31000 | ₩56,031 |
| 250 | ₩529.82000 | ₩132,455 |
| 500 | ₩507.92800 | ₩253,964 |
| 1,000 | ₩486.90800 | ₩486,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩455.36833 | ₩1,366,105 |
| 6,000 | ₩436.54117 | ₩2,619,247 |
| 9,000 | ₩425.89656 | ₩3,833,069 |
| 15,000 | ₩412.86160 | ₩6,192,924 |
| 21,000 | ₩404.49500 | ₩8,494,395 |
| 30,000 | ₩395.81650 | ₩11,874,495 |