
ECS-271.2-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2657TR-ND - Tape & Reel (TR) XC2657CT-ND - Cut Tape (CT) XC2657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-8-33-JGN-TR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩626.80000 | ₩6,268 |
| 25 | ₩593.16000 | ₩14,829 |
| 50 | ₩568.72000 | ₩28,436 |
| 100 | ₩545.17000 | ₩54,517 |
| 250 | ₩515.57200 | ₩128,893 |
| 500 | ₩494.23000 | ₩247,115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩473.77500 | ₩473,775 |
| 2,000 | ₩454.18350 | ₩908,367 |
| 3,000 | ₩443.09200 | ₩1,329,276 |
| 5,000 | ₩429.51940 | ₩2,147,597 |
| 7,000 | ₩420.80657 | ₩2,945,646 |
| 10,000 | ₩411.76850 | ₩4,117,685 |