
AANI-PP-0228-T | |
|---|---|
DigiKey Part Number | 535-AANI-PP-0228-TTR-ND - Tape & Reel (TR) 535-AANI-PP-0228-TCT-ND - Cut Tape (CT) 535-AANI-PP-0228-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-PP-0228-T |
Description | RF ANT PATCH SMD GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4.2dBic, 4.5dBic |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,292.00000 | ₩5,292 |
| 10 | ₩3,969.70000 | ₩39,697 |
| 25 | ₩3,640.36000 | ₩91,009 |
| 100 | ₩3,277.40000 | ₩327,740 |
| 250 | ₩3,104.34800 | ₩776,087 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,000.10000 | ₩1,500,050 |
| 1,000 | ₩2,914.25900 | ₩2,914,259 |
| 1,500 | ₩2,871.28333 | ₩4,306,925 |
| 2,500 | ₩2,823.66520 | ₩7,059,163 |
| 3,500 | ₩2,795.83143 | ₩9,785,410 |
| 5,000 | ₩2,769.06640 | ₩13,845,332 |
