New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-PP-0123-T

DigiKey Part Number
535-AANI-PP-0123-TTR-ND - Tape & Reel (TR)
535-AANI-PP-0123-TCT-ND - Cut Tape (CT)
535-AANI-PP-0123-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AANI-PP-0123-T
Description
RF ANT PATCH SMD GNSS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Abracon LLC
Number of Bands
2
Series
VSWR
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
4.8dBic, 4.3dBic
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, IRNSS, M2M, NavIC, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩6,510.00000₩6,510
10₩4,918.80000₩49,188
25₩4,521.40000₩113,035
100₩4,085.24000₩408,524
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩3,877.18800₩969,297
500₩3,751.80400₩1,875,902
750₩3,689.02933₩2,766,772
1,250₩3,619.46480₩4,524,331
1,750₩3,578.77771₩6,262,861
2,500₩3,539.68960₩8,849,224
Manufacturers Standard Package