


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | SIP | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 36.83mm x 21.29mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |