Thermal Pad Gray 31.75mm x 31.75mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 31.75mm x 31.75mm Square Tacky - Both Sides
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-RECTIFIER

DigiKey Part Number
3M12143-ND
Manufacturer
Manufacturer Product Number
5590H-RECTIFIER
Description
THERM PAD 31.75MMX31.75MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 31.75mm x 31.75mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bag
Part Status
Active
Usage
Rectifier
Type
Interface Pad, Sheet
Shape
Square
Outline
31.75mm x 31.75mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.