Test Lead Kit with 8-32 Threaded Probe Tip
Publish Date: 2026-03-25
The Pomona Electronics test lead kit durable threaded‑tip probe leads with screw‑on alligator clips for secure, versatile electrical testing.
Static Control Protection Solutions
Publish Date: 2026-03-17
Pomona offers static control protection solutions designed to safeguard sensitive electronics, ensure operator safety, and maintain ANSI/ESD S20.20 compliance.
4723 Series Minigrabber® Test Clip with Banana Jack
Publish Date: 2026-03-16
The Pomona Electronics 4723 series Minigrabber® test clip has a built-in standard banana jack for quick, seamless, and efficient measurement setups.
PVLEAD1 Solar PV Connector to 4 mm Test Lead Set
Publish Date: 2026-03-13
The Pomona PVLEAD1 solar PV connector to 4 mm test lead set is ideal for safe solar PV measurement and troubleshooting.
SCTEST2 Combo Wrist Strap/Footwear Tester
Publish Date: 2022-01-27
Pomona's SCTEST2 combo wrist strap and footwear tester allows users to make sure an operator’s personal grounding device is functioning as it should.
ESDSET6 Screwdriver Set
Publish Date: 2020-04-27
The Pomona ESDSET6 is a six-piece screwdriver set designed with ESD-safe dissipative material for protection from electrostatic energy fields and ESD damage.
73095 Binding Posts with 4 mm Safety Jack and Quick Wire Connection
Publish Date: 2019-12-13
Pomona Electronics’ binding posts with 4 mm safety jacks are ideal for mounting in pre-drilled panels and are frequently used in electronic test equipment.
7309x PCB Mount Banana Jacks
Publish Date: 2019-12-12
Pomona Electronics’ 7309x PCB mount banana jacks can be used for soldering to printed circuit boards, allowing for connections with banana plug test leads.
73098 Series 4 mm Mounting Safety Jack
Publish Date: 2019-12-12
Pomona Electronics' 73098 series panel mount banana jacks are often installed on electronic test equipment to provide easy plug and lead connection access.
73099 Right-Angle Mounting Safety Jack for PCBs
Publish Date: 2019-12-12
Pomona Electronics' PCB mount banana jacks are often used for soldering to printed circuit boards, allowing for connections with banana plug test leads.
73101 Panel Mount Double 4 mm Banana Jack
Publish Date: 2019-12-12
Pomona's 73101 double banana jack comes in an insulated one-piece rigid design, providing a convenient method for screw-mounting in pre-drilled panels.
73105 Insulated BNC (M) Breakout to Flying Leads
Publish Date: 2019-12-05
Pomona Electronics' 73105 insulated BNC (M) breakout to flying leads are great for creating customized configurations or simple attachments to terminal strips.
73106 Series Right-Angle Magnetic Probe
Publish Date: 2019-12-04
Pomona’s 73106 series of right-angle magnetic probe adapters provides a method for making temporary connections to terminal blocks with metal screws.
73104 Do-It-Yourself 50 Ohm Insulated BNC Male Connectors
Publish Date: 2019-11-22
Pomona Electronics’ 73104 do-it-yourself 50 ohm insulated BNC male connectors are fully insulated for increased electrical safety.
73103 Maxigrabber® Test Clips with Reinforced Insulation
Publish Date: 2019-11-22
Pomona Electronics’ 73103 Maxigrabber® test clips with reinforced insulation are designed for connections to high-current conductors for electrical protection.
DIY Connectors for Quick Wire Attachments
Publish Date: 2017-08-10
Pomona Elecronics offers five lines of DIY 4 mm banana plug and binding post connectors for low voltage applications.
7519A TwistGuard™ Test Leads Set
Publish Date: 2016-04-11
Pomona 7519A TwistGuard test lead set features an adjustable probe tip shroud for use in different measurement environments.
Pomona Electronics 1825 series banana plugs are used to carry DC and low-frequency signals. Power supplies to multimeters typically use banana plugs.
Pomona Electronics' "B" series multi-stacking banana plug patch cords are pre-made cables used to carry electronic signals and other low-frequency signals.
Pomona Electronics high quality series adapters