Millenium Slim Ultra-Small Logic Controller
Publish Date: 2021-12-02
Crouzet designed and patented the Millenium Slim, one of the smallest logic controllers ever, ideal for small-scale automation projects.
Solid State Relays
Publish Date: 2021-01-13
Crouzet's solid state relays are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 A/660 VAC.
99600 Series 2-in-1 Precision Position Sensors
Publish Date: 2020-11-13
Crouzet’s 99600 series is ideal for use in demanding applications where precision and long-life expectancy is key.
SYR-LINE Universal Digital Timer
Publish Date: 2020-03-19
Crouzet's SYR-LINE universal digital timer is powered by visualization, offers higher precision, and the functions to fit the needs of users.
Small Size Power Supply Modules
Publish Date: 2019-10-03
Crouzet presents a range of small power supplies designed for a wide range of industrial and building applications.
Syr-line Plug-In Timers
Publish Date: 2019-01-22
Crouzet’s Syr-line plug-in timers save time and space and are fast and easy to configure while getting all the functions users need.
Millenium EVO Logic Controller
Publish Date: 2018-06-12
Crouzet’s Millenium EVO is the logic controller for any small-scale automation project.
V3DS Miniature Microswitches
Publish Date: 2018-04-18
Crouzet’s V3DS coil spring snap-action mechanism with wiping contacts allows current ratings range from 1 mA at 4 VDC to 10 A at 250 VAC.
V5D Sub-Subminiature Microswitches
Publish Date: 2018-04-18
Crouzet's V5D sub-subminiature microswitch is a coil spring snap-action mechanism with wiping contacts.
TMR48D Series Digital Timers
Publish Date: 2018-01-25
Crouzet's TMR48D series Syr-line digital timers have a 13.2 mm large LED or LCD screen and the IP66 capability makes them water and dust proof.
Touch HMI for em4 and Millennium 3 Processors
Publish Date: 2017-03-27
Crouzet offers the HMI Touch panel in a variety of sizes for its em4 and Millennium 3 PLCs. The CTP104-E (4.3 inch), CTP107-E (7 inch), and CTP110-E (9.7 inch) are high resolution, LED backlit, TFT-LCD screens.
DCmind Brushless SMi21 DC Motors with CANopen
Publish Date: 2017-01-25
Brushless DC motors incorporating CANopen technology allow users to network several motors, and they are now available from Crouzet.
DCmind Brushless Geared Motors
Publish Date: 2017-01-25
DC brushless motors from Crouzet are designed with an integrated control unit for motion control, position, speed, and torque.
Syr-line Analog Timers
Publish Date: 2017-01-12
As part of Crouzet, Syrelec brand becomes Syr-line, creating specialized and reliable products for the most unique requirements.
Industrial DC Brush Motor
Publish Date: 2016-12-01
Crouzet's industrial DC 12 V and 24 V brush motors offer low operating speeds and technical criteria on the market.
Monitoring Relays
Publish Date: 2015-06-03
Crouzet measurement and monitoring relays are dedicated to monitoring and detecting abnormal electrical or physical operating values.
Crouzet offers a wide variety of switching ratings (0.1 to 20 A) and a choice of many different actuators as standard, cUL approval.
Crouzet offers many varieties of IP-rated switches for high-dust and -water exposed applications, and are intended for harsh-environment applications.
MTP01 and MTP05 ultra-compact panels from Crouzet offer unparalleled display performance with excellent visibility even when using small characters.
With Crouzet's Millenium 3, take advantage of the most recent developments in the newest generation of logic controllers - whatever the application!