MLX92253 Dual Hall Effect Latch
Publish Date: 2024-10-15
Melexis MLX92253 dual Hall effect latch incorporates a voltage regulator, two Hall sensors, and two open-drain outputs in a single package.
ADK81116 RGB-LED Automotive Application Development Kit
Publish Date: 2024-05-30
Melexis’ ADK81116 RGB-LED is ideal for many automotive applications including ambient lighting and exterior accents.
MLX90513 Inductive Position Sensor
Publish Date: 2024-04-16
Melexis' MLX90513 is a versatile inductive position sensor designed to provide accurate measurements of absolute rotary and linear motion.
MLX90397 3D Magnetometer
Publish Date: 2022-08-08
Melexis’ MLX90397 Triaxis® 3D magnetometer with Triaxis® 3D Hall effect technology is ideally suited for cost-effective battery-powered applications.
MLX90392 3D Magnetometer
Publish Date: 2021-07-09
Melexis' MLX90392 Triaxis® linear Hall effect magnetic sensor is designed for low power and cost sensitive applications.
MLX91220/MLX91221 Isolated Integrated Current Sensors (0 A to 50 A)
Updated: 2021-08-10
MLX91220 (5 V) and MLX91221 (3.3 V) integrated current sensors offer output mode flexibility defined at Melexis factory trimming.
MLX90395 Triaxis® Magnetometer
Publish Date: 2020-07-06
MLX90395 is smaller and more power-efficient than alternative Hall effect sensors, thanks in large part to Melexis' Triaxis® technology.
Accurate Position Sensing Using 3D Hall Effect Technology
Publish Date: 2020-05-08
Melexis' unique 3D Hall technology enables precise absolute rotary, linear, and proximity position sensing for a variety of applications.
MLX90374 Position Sensor
Publish Date: 2019-12-27
Melexis' MLX90374 Triaxis® family position sensor offers stray field robustness featuring two output drivers, high operating voltage, and temperature operation.
MLX90632SLD-DCB Miniature SMD Infrared (IR) Thermometer IC for Medical Applications
Publish Date: 2019-08-05
Melexis' MLX90632SLD-DCB-00 is a surface mount QFN package thermometer IC for accurate non-contact temperature measurement.
MLX90340 Triaxis® Position Sensor
Publish Date: 2019-04-02
The Melexis MLX90340 is an absolute position sensor based on Triaxis® Hall technology for flexible sensing applications.
MLX90640 Thermal Camera Breakout
Publish Date: 2019-03-07
The Pimoroni PIM365 is a thermal imaging camera breakout board that utilizes the sophisticated Melexis MLX90640 far-infrared camera sensor.
MLX91216 (IMC-HALL) and MLX91217 (Conventional) Next Generation Current Sensors
Publish Date: 2019-02-21
The Gen 2.5 MLX91216 and MLX91217 from Melexis offer increased sensitivity accuracy and better diagnostic coverage over Gen 2 devices.
MLX90641 High-Temperature Infrared Thermal Sensor Array
Publish Date: 2019-02-11
The MLX90641 IR array from Melexis is 16x12 pixels in a TO-39 package and able to accurately measure temperatures from -40°C to +300°C.
MLX90371/MLX90372 Triaxis® GEN III Position Sensors
Publish Date: 2018-10-25
Melexis' Triaxis® is an innovative magnetic sensor technology capable of very precise 3-axis magnetic field measurement from a single sensor.
MLX90380 Pre-Programmed Magnetic Resolver
Publish Date: 2018-07-19
Melexis’ MLX90380 is ideally suited for applications needing fast position sensing readouts.
MLX90640 FIR Sensor
Publish Date: 2018-06-04
The Melexis MLX90640 is a fully calibrated 32 pixel x 24 pixel IR array in an industry-standard 4-lead TO39 package with a digital interface.
MLX90632 Miniature Far Infrared (FIR) Sensors
Publish Date: 2017-12-13
Melexis' MLX90632 FIR sensor including the sensor element, signal processing, digital interface, and optics allowing integration into many of applications.
MLX90393 Programmable Triaxis® Magnetic Field Sensor
Publish Date: 2017-11-01
Melexis' MLX90393 micropower magnetometer for non-contact HMI applications such as rotary knobs, dials, and joysticks.
MLX90248 Omnipolar On/Off Hall Effect Switch
Publish Date: 2017-10-24
Melexis’ MLX90248 Omnipolar magnetic switches for power hungry applications such as displays, backlights, and keypad illumination.