Amphenol SV Microwave M39029 adapters are designed for test and instrumentation where MIL-Spec interface validation and repeatable performance are critical.
Amphenol SV Microwave ultra-low-profile U.FL-to-VITA cable assemblies are made for dense VPX plug-in card and precision test environments.
Reverse-Mount Through-Hole RF PCB Connectors
Publish Date: 2026-01-23
Amphenol SV Microwave reverse-mount through-hole RF PCB connectors provide superior signal integrity and are ideal for high-frequency designs.
The Amphenol SV Microwave SMPS VITA 67.3 Gen2 line enhances compatibility, reliability, and ease of integration across all port configurations.
SMPM-XT RF Interconnects
Publish Date: 2026-01-21
Amphenol SV Microwave SMPM-XT RF interconnects feature an extended interface and accommodate a greater degree of axial tolerance.
This line of Amphenol SV Microwave adapters are high-density, featuring the SMP, SMPM, and SMPS series.
Amphenol SV Microwave integrated low-pass RF filters are high frequency with a small form factor.
Amphenol SV Microwave Edge Launch Plus PCB connectors are available in multiple detent styles, including full detent, smooth bore, and catcher's mitt.
Amphenol SV Microwave shielded edge launch PCB connectors deliver outstanding performance with excellent isolation and crosstalk suppression.
The NanoRF VITA 67.3 connector system from Amphenol SV Microwave is a cutting-edge solution designed to meet the rigorous demands of the Mil-Aero sector.
Amphenol SV Microwave NanoRF VITA 67.3 adapter product line helps the user test, calibrate, and optimize embedded systems with NanoRF VITA 67.3 contacts.
Secure Locking SMPS RF Connectors
Publish Date: 2025-09-11
Amphenol SV Microwave secure locking SMPS RF connectors feature a high-frequency SMPS interface and deliver reliable performance up to 65 GHz.
Harsh Environment Interconnects
Publish Date: 2025-09-10
Amphenol SV Microwave harsh environment interconnects support SMPM and QuarterBack® high-vibration component lines for RF and EMI assemblies and connectors.
VITA RF Test Cable Assemblies
Publish Date: 2025-01-08
Amphenol SV Microwave VITA RF test cable assemblies are designed to minimize strain and insertion loss, enhancing performance and reliability.
High-Performance RF Adapters
Publish Date: 2024-11-12
Amphenol SV Microwave high-performance adapters are designed for superior signal integrity, supporting frequencies up to 65 GHz.
30° Solderless PCB Compression-Mount Connectors
Publish Date: 2024-11-11
Amphenol SV Microwave 30° solderless PCB compression-mount connectors are ideal for mil-aero radar and communication systems.
RF Fixed-Length Metric Cable Assemblies
Publish Date: 2024-11-11
Amphenol SV Microwave RF fixed-length metric cable assemblies feature high-flexibility to allow for tight bends and making them available in straight and right-angle orientations.
SMPS Spring Bullets
Publish Date: 2024-11-04
Amphenol SV Microwave spring-loaded bullets product line features an SMPS RF interface, optimized for high density and high-frequency applications up to 32 GHz.
SMP/SMPM Fixed Bullets
Publish Date: 2024-10-30
Amphenol SV Microwave SMP/SMPM fixed bullets allow users to achieve optimal performance tailored to their specific application needs.
VITA/D38999 RF Cable Assemblies
Publish Date: 2024-10-30
Amphenol SV Microwave's VITA/D38999 RF cable assemblies offer a modular solution for both inside and outside-of-the-box applications.