| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1506-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
2 A
|
| Output Power |
10 W
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection PFM or PWM Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>80%, 230 VAC, 5V @ 0.5 ~ 1.6 A
>80%, 115 VAC, 5V @ 12 ~ 75% load |
| No-load Input Power @ Voltage |
30 mW @ 230 V
|
| Switching Frequency |
Up to 65 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
34 + 4
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Battery Chargers
Cell Phones |
| Main I.C. Base Part |
LNK4023
|
| Date Created By Author | 2015-07 |
| Date Added To Library | 2016-07 |