This board is designed as a discontinuous flyback regulator delivering 0.5A at 12V. The AC input is rectified and filtered by the bridge BR1, the bulk capacitor C1, and C2 to generate the high voltage DC bus applied to the primary winding (pins 8-10) of the transformer, TR1.
C1, L1, and C2 provide EMI filtering for the circuit. R2 and C3 form the snubber circuit needed to reduce the leakage spike and voltage ringing on the drain pin of VIPer12A. The output voltage is regulated with a TL431 (U3) via an optocoupler (U2) to the feedback pin.
The output voltage ripple is controlled with the capacitor, C7, with an additional LC PI filter configuration made up of L4 and C8. It is possible to modify the output voltages by changing the transformer turns ratio and modifying the resistance values of R6 and R7 in the feedback loop.
* Based on board 497-4930-ND STEVAL-ISA002V1
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
12 V
|
| Current Out |
500 mA
|
| Output Power |
6 W
|
| Features |
Light Load Mode
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Efficiency @ Conditions |
>74% @ Full Load
|
| No-load Input Power @ Voltage |
168 mW @ 115 V
248 mW @ 230 V |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
28 + 3
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power: AC Adapters
Set-Top Boxes Telecom White Goods |
| Main I.C. Base Part |
VIPer12A
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |