The TPS62822EVM-005 evaluation module (EVM) facilitates the evaluation of the TPS62822 2-A, step-down converter with DCS-Control in a 2-mm by 1.5-mm QFN package. The EVM outputs a 1.8-V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1 mm. The TPS62822 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid state drives (SSDs), computing, and factory automation.
Features
1.8V Output Voltage with 1% accuracy
1mm Maximum Solution Height
36 mm2 Total Solution Size
Pin-to-pin 1A, 2A, 3A Devices (TPS62821/2/3)
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-49412-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
2 A
|
| Voltage In |
2.4 ~ 5.5 V
|
| Efficiency @ Conditions |
>92%, 4.2V in, 1.8V @ 0.1 ~ 2 A
>92%, 3.3V in, 1.8V @ 10 mA ~ 1.5 A >90%, 5V in, 1.8V @ 1mA ~ 2 A |
| Voltage Out Range |
0.6 ~ 4 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
2.2 MHz
|
| Standby Current [Typical] |
50 nA
|
| Quiescent Current [Typical] |
4 µA
|
| Component Count + Extras |
11 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Drones
FPGA / DSP / Processors Point of Load (PoL) Portable Devices Servers |
| Standby Current [Maximum] |
500 nA
|
| Quiescent Current [Maximum] |
10 µA
|
| Main I.C. Base Part |
TPS62822
|
| Date Created By Author | 2017-11 |
| Date Added To Library | 2020-07 |