ADP1071-2EBZ12.1V: 12.1 @ 3A, 36 ~ 60 Vin

Summary

The ADP1071-2EBZ12.1V evaluation board allows users to evaluate the ADP1071-2 in a power supply application. The evaluation board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1 Vdc, 3 A in steady state (5 A peak) from a 36 Vdc to 60 Vdc source.

Connectors on the ADP1071-2EBZ12.1V provide synchronization, allowing direct paralleling evaluation when multiple ADP1071-2EBZ12.1V evaluation boards are connected in parallel to a common bus.

Multiple test points allow easy access to all critical nodes and pins. Complete information about the ADP1071-2 is available in the ADP1071-1/ADP1071-2 data sheet, which should be consulted in conjunction with this user guide when using the evaluation board.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 505-ADP1071-2EBZ12.1V-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated
Voltage Out: Factory Set 12 V
12.1 V
Current Out 3 A
Voltage In 36 ~ 60 V
Efficiency @ Conditions >90%, 60V in, 12.1V @ 3.25 ~ 5 A
>90%, 48V in, 12.1V @ 2.6 ~ 5 A
>90%, 36V in, 12.1V @ 2 ~ 5 A
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Light Load Mode
Over Current Protection
Over Discharge Protection
Short Circuit Protection
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 300 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 11 mA
Component Count + Extras 80 + 33
Internal Switch No
Design Author Analog Devices
Application / Target Market Distributed Power Systems
Networking
PoE, Power Over Ethernet
Power: Industrial Power
Servers
Standby Current [Maximum] 55 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part ADP1071-2
Date Created By Author 2018-10
Date Added To Library 2019-12

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: