DC2142A: 1V @ 120A, 4.5 ~ 14V in, Buck

Summary

Demonstration circuit 2142A is a high efficiency, high density, 4-phase synchronous buck converter with a 4.5V to 14V input range. It can supply 120A maximum load current at a 1.0V output. This demo board incorporates the LTC3875EUJ and LTC3874IUFD controllers.

The LTC®3875 is a feature-rich dual phase synchronous buck controller with very low DCR current sensing capability, on-chip drivers and remote output voltage sensing.

The LTC3874 is a compact dual phase synchronous buck phase extender with very low DCR current sensing capability, on-chip drivers and immediate response to master IC's fault.

This board is setup with 0.32mO DCR inductor. The temperaturecompensation function guarantees accurate current limit over a wide temperature range with DCR sensing.

The DC2142 can provide high efficiency, high power density and compact solutions for telecom and datacom systems, industrial and medical instruments, DC power distribution systems and computer systems. The LTC3875 is available in a 40-pin 6mm × 6mm QFN package. The LTC3874 is available in a 28-lead (4mm × 5mm) QFN Package.

To shut down the converter, set the RUN pin voltage below 1.4V (SW1: OFF). Use the JP1 jumper to select burst mode, pulse skipping mode or forced continuous mode operation at light load. Switching frequency is preset at about 400kHz, and it can be easily modified from 250kHz to 770kHz. An on-board dynamic circuit is also available for transient test. The LTC3875 and LTC3874 data sheets give a complete description of these parts, and must be read in conjunction with this DC2142A quick start guide.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC2142A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 120 A
Voltage In 4.5 ~ 14 V
Efficiency @ Conditions >87%, 12V in, 1V @ 19 ~ 120 A
Voltage Out Range 0.6 ~ 5 V
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 400 kHz
Standby Current [Typical] 1.8 mA
Quiescent Current [Typical] 4.6 mA
Component Count + Extras 114 + 61
Internal Switch No
Design Author Linear Technology
Application / Target Market Memory Back-up
Power: Auxiliary Power Supply
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTC3874
LTC3875
Date Created By Author 2013-12
Date Added To Library 2017-01

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: