Design contains obsolete parts

DER-106: 24V @ 625mA, 90 ~ 265VAC in

Summary

This document is an engineering report describing the design of an AC-DC power supply with universal input providing a regulated +24 VDC at 625 mA. The design, rated for 15 W is implemented using a TOP244P device from the TOPSwitch-GX IC family and an EEL19 core in a Flyback topology. This power supply is intended to be used in a refrigerator appliance where the maximum ambient temperature can reach 70°C.

The document contains the power supply specification, schematic, bill-of-materials, transformer documentation, printed circuit layout, and performance data.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 24 V
Current Out 625 mA
Output Power 15 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Over Voltage Protection
Soft Start
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >79%, 90 ~ 265 VAC, 24V @ full load
No-load Input Power @ Voltage 800 mW @ 230 V
Switching Frequency 132 kHz
Internal Switch Yes
Component Count + Extras 36 + 1
Voltage In 90 ~ 265 VAC
Design Author Power Integrations
Application / Target Market White Goods
Main I.C. Base Part TOP244
Date Created By Author 2006-04
Date Added To Library 2014-07