| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-8834-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
19 V
|
| Current Out |
4 A
|
| Output Power |
75 W
|
| Features |
Over Voltage Protection
PFC Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>87%, 115V in, 19V @ 25 ~ 100% Load
>83%, 230V in, 19V @ 25 ~ 100% Load |
| No-load Input Power @ Voltage |
83 mW @ 115 V
136 mW @ 230 V |
| Switching Frequency |
125 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
128 + 2
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Battery Chargers
Computers |
| Main I.C. Base Part |
L6566A
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |