| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6416-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
9 V
|
| Current Out |
5.5 A
|
| Output Power |
60 W
|
| Features |
Over Current Protection
Soft Start Synchronizable Under Voltage Protection, Brown-Out Voltage Reference |
| Efficiency @ Conditions |
>78%, 110 VAC, 9V @ 0.5 ~ 5.5 A
>52%, 230V in, 9V @ 0.5 ~ 5.5 A |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
- Not Given
|
| Internal Switch |
No
|
| Component Count + Extras |
55 + 2
|
| Voltage In |
88 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Cash Register Supply
Thermal Printer |
| Main I.C. Base Part |
L5991
STP10NK60Z |
| Date Created By Author | |
| Date Added To Library | 2011-03 |