| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6413-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
4.5 V
|
| Current Out |
900 mA
|
| Output Power |
4.1 W
|
| Features |
Light Load Mode
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Efficiency @ Conditions |
>70%, 230V in, 4.5V @ 900 mA
>70%, 115V in, 4.5V @ 900 mA |
| No-load Input Power @ Voltage | |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
31 + 2
|
| Voltage In |
88 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power: AC Adapters
Set-Top Boxes |
| Main I.C. Base Part |
VIPer12A
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |