iW1818-EVAL: 5V @ 2A, 90 ~ 264V in, Isolated

Summary

The iW1818-EVAL evaluation board implements a 10W power supply based on Dialog Semiconductor’s iW1818 AccuSwitch™ digital off-line power supply controller IC. The evaluation board supplies a 5V, 2A regulated output voltage using a primary-side controlled quasi-resonant flyback converter that meets the U.S. Department of Energy’s most recent level VI efficiency standard and the EU’s Code of Conduct, Version 5, Tier 2 standard or both active mode and no-load standby power consumption.

The iW1818 controller integrates an 800V power BJT transistor to lower the power supply BOM cost and uses Dialog’s advanced PrimAccurate™ digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability.

It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog’s EZ-EMI® technology enable excellent EMI performance with minimal external filtering. Proprietary control technology allows high efficiency across a broad range of loads, which enables the iW1818 to meet stringent international standards for power supply efficiency.

Specifications

Manufacturer Renesas Electronics Operations Services Limited
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 1564-1031-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 2 A
Output Power 10 W
Features Over Current Protection
Over Voltage Protection
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >80%, 115V in, Average of 25%,50, 75%, 100% Load
No-load Input Power @ Voltage <50 mW @ 230 V
Switching Frequency 72 kHz
Internal Switch Yes
Component Count + Extras 39 + 6
Voltage In 90 ~ 264 VAC
Design Author Dialog Semiconductor
Application / Target Market Networking
Power: AC Adapters
Set-Top Boxes
Main I.C. Base Part iW1818-00
Date Created By Author 2016-05
Date Added To Library 2019-10

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 6

Quantity:

Media