| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
600 mA
|
| Output Power |
3 W
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>62%, 115 VAC, 25 ~ 70% Load
>60%, 230 VAC, 25 ~ 85% Load |
| No-load Input Power @ Voltage |
500 mW @ 230 V
|
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
28 + 2
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Audio: MP3 Players
Battery Chargers Cell Phones Digital Cameras Power: Auxiliary Power Supply Power: Industrial Power RF: Metering |
| Main I.C. Base Part |
LNK363
|
| Date Created By Author | 2005-08 |
| Date Added To Library | 2014-06 |