| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-5219-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
12 V
|
| Current Out |
840 mA
|
| Output Power |
10 W
|
| Features |
Light Load Mode
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Efficiency @ Conditions |
>76%, 120 ~ 230V in, 12V @ 10 W
>73%, 120V in, 12V @ 3 W ~ 10 W >73%, 120V in, 12V @ 250 ~ 840 mA |
| No-load Input Power @ Voltage |
200 mW @ 115 V
366 mW @ 230 V |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
27 + 4
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Medical
Power: AC Adapters Set-Top Boxes Telecom White Goods |
| Main I.C. Base Part |
VIPer22A
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |