The STEVAL-ISA029V1 evaluation board is an isolated triple-output flyback converter, suitable for wide-range input voltage operation. The converter is based on the smart power VIPer53-E, which integrates, in the same package, an enhanced current-mode PWM controller with a high-voltage MDmesh™ Power MOSFET.
The switching frequency is set to 60 kHz by means of an external RC network connected to a dedicated pin on the IC. The closed loop regulation is performed on the 12 V output using an optocoupler, which drives the COMP pin of the VIPer. The 3.3 V output is post regulated using a non-integrated low drop linear voltage regulator to achieve the required accuracy. The negative 24 V output is achieved by means of a discrete linear voltage regulator, made up of a Zener diode, a resistor and a PNP transistor.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-6458-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
3 Isolated
|
| Voltage Out: Highest Current First |
12V, 3.3V, -24V
|
| Current Out |
1A, 100mA, 40mA
|
| Output Power |
13 W
|
| Efficiency @ Conditions |
- Not Given
|
| No-load Input Power @ Voltage |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
50 + 2
|
| Voltage In |
85 ~ 300 VAC
|
| Application / Target Market |
DVD/Blu-ray Players
Set-Top Boxes |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer53
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |