The STEVAL-ISA071V1 switched-mode power supply (SMPS) demonstration board is dedicated to mains applications requiring -5 V and +7 V referred to neutral. The non-isolated SMPS is capable of delivering 4 W of output power over a wide input voltage range. This capability can also be applied to higher power outputs or different voltage ranges.
The SMPS generates 5 V and 12 V (12 volts refferenced to the -5 volt supply). The 5 V can be used to supply the MCU, directly driving a Triac connected to neutral, and the 12 V can be used to supply additional circuits, such as relays, OAs, etc.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-10727-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
-5V, 7V
5V, 12V |
| Current Out |
400mA, 160mA
|
| Output Power |
4 W
|
| Efficiency @ Conditions |
>74%, 120 VAC in, 1 ~ 3.9 W
>60%, 230 VAC in, 1.3 ~ 3.9 W |
| No-load Input Power @ Voltage |
20 mW @ 120 V
35 mW @ 230 V |
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Over Current Protection PFM or PWM Short Circuit Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
23 + 2
|
| Voltage In |
85 ~ 264 VAC
|
| Application / Target Market |
Power: Auxiliary Power Supply
White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer16LN
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |