RDK-752 is a 15 W wide-range input (85 VAC – 277 VAC), dual output (5 V / 1.2 A and 12 V / 0.75 A) power converter using InnoSwitch3-EP INN3673C with >83% efficiency to deliver up to 49 mA at 5 V with 0.3 W input power at 230 VAC.
The RDK-752 User guide is an engineering report describing a non-isolated flyback converter designed to provide dual output of 5 V at 1.2 A and 12 V at 0.75 A from a wide input range of 85 VAC to 277 VAC. This power supply utilizes the INN3673C-H601 from the InnoSwitch3-EP family of devices.
The user guide contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.
High standby mode efficiency design to deliver up to 49 mA at 5 V with 0.3 W input power at 230 VAC
Less than 50 mW no-load consumption across input range
Using highly integrated solution with 725 V rated power MOSFET
>83% average efficiency at 115 VAC and 230 VAC
>6 dB conducted EMI margin
Over-temperature protection with hysteretic recovery
Auto-restart output short-circuit and open-loop protection
Manufacturer | Power Integrations |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Multi Output |
Eval Board Part Number | 596-RDK-752-ND |
Eval Board Supplier | Power Integrations |
Eval Board |
Normally In Stock
|
AC Voltage |
Universal (115 / 230V)
|
Outputs and Type |
2 Non-Isolated
|
Voltage Out: Highest Current First |
5V, 12V
|
Current Out |
1.2A, 750mA
|
Output Power |
15 W
|
Efficiency @ Conditions |
>82%, 115 ~ 277 VAC @ Full Load
|
No-load Input Power @ Voltage |
20 mW @ 115 V
<40 mW @ 230 V |
Features |
Open Circuit Protection
Over Voltage Protection Short Circuit Protection Thermal Protection |
Switching Frequency |
75 kHz
|
Internal Switch |
Yes
|
Component Count + Extras |
34 + 6
|
Voltage In |
85 ~ 277 VAC
|
Application / Target Market |
Distributed Power Systems
Power: Auxiliary Power Supply |
Design Author |
Power Integrations
|
Main I.C. Base Part |
INN3673C
|
Date Created By Author | 2020-06 |
Date Added To Library | 2020-10 |