This reference design is an auxiliary power supply based on the VIPer12AS monolithic device and can be used to produce multiple non isolated positive or negative voltage outputs.
This solution is based on an offline discontinuous current mode fly-back converter without isolation between input and output. The fly-back topology allows the exploitation of the VIPer12AS current capability when compared with the buck converter based power supply.
To ensure power supply low cost, the isolation between input and output is not provided. This greatly simplifies the transformer design and production. The VIPer12AS incorporates the PWM controller with a 60kHz internal oscillator and the vertical Power MOSFET switch in a SO-8 package.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-5082-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
5V, 15V
|
| Current Out |
500mA, 200mA
|
| Output Power |
5.5 W
|
| Efficiency @ Conditions |
- Not Given
|
| No-load Input Power @ Voltage |
- Not Given
|
| Features |
Light Load Mode
Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
29 + 5
|
| Voltage In |
90 ~ 264 VAC
|
| Application / Target Market |
DVD/Blu-ray Players
Power: AC Adapters Set-Top Boxes White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer12AS
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |