OL2385AHN/00100Y | |
|---|---|
DigiKey Part Number | 568-13449-2-ND - Tape & Reel (TR) 568-13449-1-ND - Cut Tape (CT) 568-13449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OL2385AHN/00100Y |
Description | IC RF TXRX+MCU 48HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | ASK, FSK | |
Data Rate (Max) | - | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.9V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 29mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,709.00000 | ₩7,709 |
| 10 | ₩6,677.70000 | ₩66,777 |
| 25 | ₩6,316.08000 | ₩157,902 |
| 100 | ₩5,819.76000 | ₩581,976 |
| 250 | ₩5,522.08400 | ₩1,380,521 |
| 500 | ₩5,311.97600 | ₩2,655,988 |
| 1,000 | ₩5,113.98000 | ₩5,113,980 |