SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1892SD1200

DigiKey Part Number
CC1671-ND
Manufacturer
Manufacturer Product Number
F1892SD1200
Description
SCR MODULE 1.2KV MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1892SD1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1950A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩313,725.00000₩313,725
10₩298,774.90000₩2,987,749
50₩285,197.94000₩14,259,897