
MDK001 MDK ESSENTIAL FLEX-FL 1YR | |
|---|---|
DigiKey Part Number | 685-MDK001MDKESSENTIALFLEX-FL1YR-ND |
Manufacturer | |
Manufacturer Product Number | MDK001 MDK ESSENTIAL FLEX-FL 1YR |
Description | MDK-CORTEXM FLEX FL 1YR LC |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Floating Node ARM® Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Essential |
Manufacturer ARM | License Length 1 Year |
Series | License - User Details Floating Node |
Packaging Electronic Delivery | Operating System Windows Vista, 7, 8 10 |
Part Status Obsolete | Utilized IC / Part ARM® |
Type Integrated Development Environment (IDE) | Media Delivery Type Electronically Delivered |
Applications Programming | Base Product Number |
