
MDK001 MDK ESSENTIAL FLEX-FL PERP | |
|---|---|
DigiKey Part Number | 685-MDK001MDKESSENTIALFLEX-FLPERP-ND |
Manufacturer | |
Manufacturer Product Number | MDK001 MDK ESSENTIAL FLEX-FL PERP |
Description | MDK-ARM CORTEX M FLEX LICENSE |
Customer Reference | |
Detailed Description | License Perpetual Floating Node Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Essential |
Manufacturer ARM | License Length Perpetual |
Series | License - User Details Floating Node |
Packaging Electronic Delivery | Operating System Windows Vista, 7, 8 10 |
Part Status Obsolete | Media Delivery Type Electronically Delivered |
Type License | Base Product Number |