


ILD6070XUMA1 | |
|---|---|
DigiKey Part Number | ILD6070XUMA1TR-ND - Tape & Reel (TR) ILD6070XUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILD6070XUMA1 |
Description | IC LED DRVR RGLTR PWM 700MA 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ILD6070XUMA1 Models |
Category | Current - Output / Channel 700mA |
Manufacturer Infineon Technologies | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming Analog, PWM |
Part Status Obsolete | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-DSO-8 |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 60V |
